
NE1619DS,112 | |
---|---|
DigiKey Part Number | 568-4228-5-ND |
Manufacturer | |
Manufacturer Product Number | NE1619DS,112 |
Description | IC TEMP MONITOR 16SSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NE1619DS,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C, External Sensor | |
Accuracy | ±3°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |