
NE1618DS,112 | |
---|---|
DigiKey Part Number | NE1618DS,112-ND |
Manufacturer | |
Manufacturer Product Number | NE1618DS,112 |
Description | SENSOR DIGITAL 0C-120C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 120°C 8 b 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 120°C | |
Sensing Temperature - Remote | 0°C ~ 120°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 120°C) | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |