
NBP8FD4ST1 | |
---|---|
DigiKey Part Number | 568-NBP8FD4ST1TR-ND - Tape & Reel (TR) 568-NBP8FD4ST1CT-ND - Cut Tape (CT) 568-NBP8FD4ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBP8FD4ST1 |
Description | IC PRESSURE SENSOR 24HQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.53000 | $51.53 |
5 | $46.36200 | $231.81 |
10 | $44.44500 | $444.45 |
25 | $42.16440 | $1,054.11 |
50 | $40.60520 | $2,030.26 |
100 | $39.17610 | $3,917.61 |
500 | $37.28108 | $18,640.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $34.24426 | $68,488.52 |