8 Channel AFE 24 Bit 150 mW 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAFE13388B40BSK

DigiKey Part Number
568-NAFE13388B40BSK-ND
Manufacturer
Manufacturer Product Number
NAFE13388B40BSK
Description
IC AFE 24BIT 64-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 150 mW 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 mW
Manufacturer
NXP USA Inc.
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Number of Bits
24
Package / Case
64-VFQFN Exposed Pad
Number of Channels
8
Supplier Device Package
64-HVQFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$188.93000$188.93
10$151.24300$1,512.43
25$141.82080$3,545.52
100$131.46510$13,146.51
250$126.52888$31,632.22
500$123.55320$61,776.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.