
MWCT1023IFVLL | |
---|---|
DigiKey Part Number | 568-MWCT1023IFVLL-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1023IFVLL |
Description | KV4X WCT 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Microcontroller, MCU PMIC 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $61.96689 | $5,577.02 |