
MWCT1013VLH | |
---|---|
DigiKey Part Number | 568-14660-ND |
Manufacturer | |
Manufacturer Product Number | MWCT1013VLH |
Description | 32BIT256K FLASHIFR PGM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 64-LQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $66.43564 | $53,148.51 |