
MW7IC930NBR1 | |
---|---|
DigiKey Part Number | MW7IC930NBR1TR-ND - Tape & Reel (TR) MW7IC930NBR1CT-ND - Cut Tape (CT) MW7IC930NBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MW7IC930NBR1 |
Description | IC AMP W-CDMA 728-768MHZ TO272 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 728MHz ~ 768MHz, 920MHz ~ 960MHz TO-272 WB-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC930NBR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 728MHz ~ 768MHz, 920MHz ~ 960MHz | |
P1dB | 44.9dBm | |
Gain | 36.8dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 32V | |
Current - Supply | 340mA | |
Test Frequency | 940MHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272-16 Variant, Flat Leads | |
Supplier Device Package | TO-272 WB-16 | |
Base Product Number |