
MW7IC3825NR1 | |
---|---|
DigiKey Part Number | MW7IC3825NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW7IC3825NR1 |
Description | IC AMP WIMAX 3.4GHZ-3.6GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 3.4GHz ~ 3.6GHz TO-270 WBL-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC3825NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 3.4GHz ~ 3.6GHz | |
P1dB | 44.8dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | WiMax | |
Voltage - Supply | 32V | |
Current - Supply | 230mA | |
Test Frequency | 3.6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270 WBL-16 | |
Base Product Number |