
MW6S010NR1 | |
---|---|
DigiKey Part Number | 568-MW6S010NR1TR-ND - Tape & Reel (TR) 568-MW6S010NR1CT-ND - Cut Tape (CT) 568-MW6S010NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MW6S010NR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 125 mA 960MHz 18dB 10W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 125 mA | |
Power - Output | 10W | |
Voltage - Rated | 68 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $148.30130 | $74,150.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.58000 | $223.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.58000 | $223.58 |
10 | $180.16600 | $1,801.66 |
25 | $169.32240 | $4,233.06 |
100 | $157.40410 | $15,740.41 |
250 | $151.72400 | $37,931.00 |