
MVR5510AMMA6ES | |
|---|---|
DigiKey Part Number | 568-MVR5510AMMA6ES-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMMA6ES |
Description | IC PMIC VR5510 QM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32G, QM, 60V, 3 Buck + 1 Boost + 4 LDO |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Current - Supply 15mA | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Supply 2.7V ~ 60V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $58.86277 | $15,304.32 |

