Fixed Point Digital Signal Processor (DSP) 300MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC7119VM1200

DigiKey Part Number
MSC7119VM1200-ND
Manufacturer
Manufacturer Product Number
MSC7119VM1200
Description
DSP 16BIT W/DDR CTRLR 400-MAPBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, UART
Clock Rate
300MHz
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
464kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.