Fixed Point Digital Signal Processor (DSP) 300MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC7119VF1200

DigiKey Part Number
MSC7119VF1200-ND
Manufacturer
Manufacturer Product Number
MSC7119VF1200
Description
DSP 16BIT W/DDR CTRLR 400-MAPBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
464kB
Manufacturer
NXP USA Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
400-LFBGA
Interface
Host Interface, I2C, UART
Supplier Device Package
400-LFBGA (17x17)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.