
MRFG35010R1 | |
---|---|
DigiKey Part Number | MRFG35010R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFG35010R1 |
Description | RF MOSFET PHEMT FET 12V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 180 mA 3.55GHz 10dB 10W NI-360HF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 10dB | |
Voltage - Test | 12 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 180 mA | |
Power - Output | 10W | |
Voltage - Rated | 15 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360HF | |
Supplier Device Package | NI-360HF | |
Base Product Number |