
MRFE6VP100HR5 | |
---|---|
DigiKey Part Number | MRFE6VP100HR5TR-ND - Tape & Reel (TR) MRFE6VP100HR5CT-ND - Cut Tape (CT) MRFE6VP100HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP100HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 512MHz 26dB 100W NI-780-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | LDMOS | |
Frequency | 512MHz | |
Gain | 26dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 100W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |