
MRF6VP41KHR6 | |
|---|---|
DigiKey Part Number | MRF6VP41KHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6VP41KHR6 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 450MHz 20dB 1000W NI-1230 |
Datasheet | Datasheet |
EDA/CAD Models | MRF6VP41KHR6 Models |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 150 mA |
Packaging Tape & Reel (TR) | Power - Output 1000W |
Part Status Discontinued at DigiKey | Voltage - Rated 110 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-1230 |
Frequency 450MHz | Supplier Device Package NI-1230 |
Gain 20dB | Base Product Number |

