MRF6V2300N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6VP3091NBR5

DigiKey Part Number
MRF6VP3091NBR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6VP3091NBR5
Description
RF MOSFET LDMOS 50V TO272-4
Customer Reference
Detailed Description
RF Mosfet 50 V 350 mA 860MHz 22dB 18W TO-272 WB-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
860MHz
Gain
22dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
350 mA
Power - Output
18W
Voltage - Rated
115 V
Mounting Type
Chassis Mount
Package / Case
TO-272BB
Supplier Device Package
TO-272 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types