
MRF6V2300NBR5 | |
---|---|
DigiKey Part Number | MRF6V2300NBR5TR-ND - Tape & Reel (TR) MRF6V2300NBR5CT-ND - Cut Tape (CT) MRF6V2300NBR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF6V2300NBR5 |
Description | RF MOSFET LDMOS 50V TO272-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 900 mA 220MHz 25.5dB 300W TO-272 WB-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 220MHz | |
Gain | 25.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 300W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272BB | |
Supplier Device Package | TO-272 WB-4 | |
Base Product Number |