cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF282SR1

DigiKey Part Number
MRF282SR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF282SR1
Description
RF MOSFET LDMOS 26V NI200
Customer Reference
Detailed Description
RF Mosfet 26 V 75 mA 2GHz 11.5dB 10W NI-200S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2GHz
Gain
11.5dB
Voltage - Test
26 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
75 mA
Power - Output
10W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-200S
Supplier Device Package
NI-200S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.