



MRF1K50NR5 | |
---|---|
DigiKey Part Number | 568-13079-2-ND - Tape & Reel (TR) 568-13079-1-ND - Cut Tape (CT) 568-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF1K50NR5 |
Description | RF MOSFET LDMOS 50V OM1230-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.8MHz ~ 500MHz 23dB 1500W OM-1230-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 500MHz | |
Gain | 23dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1500W | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-1230-4L | |
Supplier Device Package | OM-1230-4L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,391.37000 | $8,391.37 |
10 | $7,432.90300 | $74,329.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $7,049.58020 | $352,479.01 |