MRF1517NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $99.19000
Datasheet
PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF1517NT1

DigiKey Part Number
MRF1517NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF1517NT1
Description
RF MOSFET LDMOS 7.5V PLD-1.5
Customer Reference
Detailed Description
RF Mosfet 7.5 V 150 mA 520MHz 14dB 8W PLD-1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
520MHz
Gain
14dB
Voltage - Test
7.5 V
Current Rating (Amps)
4A
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes