



MRF13750HR5 | |
---|---|
DigiKey Part Number | 568-MRF13750HR5TR-ND - Tape & Reel (TR) 568-13712-1-ND - Cut Tape (CT) 568-MRF13750HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF13750HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 700MHz ~ 1.3GHz 20.6dB 650W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 700MHz ~ 1.3GHz | |
Gain | 20.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Power - Output | 650W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,295.80000 | $8,295.80 |
10 | $7,346.45900 | $73,464.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $6,966.84540 | $348,342.27 |