
MRF101AN-13MHZ | |
---|---|
DigiKey Part Number | 568-14753-ND |
Manufacturer | |
Manufacturer Product Number | MRF101AN-13MHZ |
Description | MRF101AN REF BRD 13.56MHZ 130W |
Customer Reference | |
Detailed Description | MRF101AN - Transistor 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF101AN | |
Note | - | |
Base Product Number |