Similar
Similar
Similar
Similar

MR0A16AYS35R | |
|---|---|
DigiKey Part Number | MR0A16AYS35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR0A16AYS35R |
Description | IC RAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR0A16ACYS35R | Everspin Technologies Inc. | 0 | MR0A16ACYS35R-ND | $134.95291 | Similar |
| MR0A16AMYS35R | Everspin Technologies Inc. | 0 | MR0A16AMYS35R-ND | $188.90376 | Similar |
| MR0A16AVYS35R | Everspin Technologies Inc. | 0 | MR0A16AVYS35R-ND | $147.81906 | Similar |
| MR0A16AYS35R | Everspin Technologies Inc. | 0 | MR0A16AYS35REV-ND | $112.05083 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $72.48732 | $72,487.32 |


