
MPXV5050GC6T1 | |
---|---|
DigiKey Part Number | 568-13603-2-ND - Tape & Reel (TR) 568-13603-1-ND - Cut Tape (CT) 568-13603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV5050GC6T1 |
Description | SENSOR 7.25PSIG 0.13" 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.91000 | $162.91 |
5 | $148.68400 | $743.42 |
10 | $143.38000 | $1,433.80 |
25 | $137.04160 | $3,426.04 |
50 | $135.13000 | $6,756.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $128.72550 | $12,872.55 |
200 | $125.07530 | $25,015.06 |
300 | $123.08097 | $36,924.29 |
500 | $120.70696 | $60,353.48 |