
MPF5024AMBA0ES | |
---|---|
DigiKey Part Number | 568-MPF5024AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5024AMBA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/6 & S32, ASIL B, 4 Buck |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.19000 | $60.19 |
10 | $46.47400 | $464.74 |
25 | $43.04520 | $1,076.13 |
100 | $39.27400 | $3,927.40 |
490 | $36.42114 | $17,846.36 |
980 | $35.52413 | $34,813.65 |
1,470 | $35.07482 | $51,559.99 |