
MPC8349E-MDS-PBE | |
|---|---|
DigiKey Part Number | MPC8349E-MDS-PBE-ND |
Manufacturer | |
Manufacturer Product Number | MPC8349E-MDS-PBE |
Description | MPC8349E EVAL BRD |
Customer Reference | |
Detailed Description | MPC8349E PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e300 |
Mfr | Utilized IC / Part MPC8349E |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MPU |

