MPC8308 PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8308-RDB

DigiKey Part Number
MPC8308-RDB-ND
Manufacturer
Manufacturer Product Number
MPC8308-RDB
Description
MPC8308 EVAL BRD
Customer Reference
Detailed Description
MPC8308 PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
e300
Platform
-
Utilized IC / Part
MPC8308
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.