
MPC8247CVRMIBA | |
---|---|
DigiKey Part Number | MPC8247CVRMIBA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8247CVRMIBA |
Description | IC MPU MPC82XX 266MHZ PBGA516 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC G2_LE | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 516-BBGA | |
Supplier Device Package | 516-PBGA (27x27) | |
Additional Interfaces | I2C, SCC, SMC, SPI, UART, USART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $652.72000 | $652.72 |
10 | $543.06500 | $5,430.65 |
40 | $504.14425 | $20,165.77 |
120 | $482.43567 | $57,892.28 |