
MPC745BVT300LE | |
|---|---|
DigiKey Part Number | MPC745BVT300LE-ND |
Manufacturer | |
Manufacturer Product Number | MPC745BVT300LE |
Description | IC MPU MPC7XX 300MHZ 255FCPBGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC MPC7xx 1 Core, 32-Bit 300MHz 255-FCPBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 255-BBGA, FCBGA | |
Supplier Device Package | 255-FCPBGA (21x21) | |
Additional Interfaces | - | |
Base Product Number |

