


MPC823CVR66B2T | |
|---|---|
DigiKey Part Number | MPC823CVR66B2T-ND |
Manufacturer | |
Manufacturer Product Number | MPC823CVR66B2T |
Description | IC MPU MPC8XX 66MHZ 256BGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, Video |
Manufacturer NXP USA Inc. | Ethernet 10Mbps (1) |
Series | USB USB 1.x (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TA) |
Core Processor PowerPC | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-BBGA |
Speed 66MHz | Supplier Device Package 256-PBGA (23x23) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SMC, SCC, SPI, UART |
RAM Controllers DRAM | Base Product Number |
Graphics Acceleration No |

