
MPC5200VR400B | |
---|---|
DigiKey Part Number | MPC5200VR400B-ND |
Manufacturer | |
Manufacturer Product Number | MPC5200VR400B |
Description | IC MPU MPC52XX 400MHZ 272BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 1.1 (2) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-PBGA (27x27) | |
Additional Interfaces | AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.73000 | $577.73 |
10 | $478.99700 | $4,789.97 |
25 | $454.35400 | $11,358.85 |