
MPC17550EV | |
---|---|
DigiKey Part Number | MPC17550EV-ND |
Manufacturer | |
Manufacturer Product Number | MPC17550EV |
Description | IC MTR DRV BIPLR 2.5-5.5V 36VMFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 36-VMFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 1.6V ~ 5.5V | |
Operating Temperature | -10°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-VMFP | |
Base Product Number |