
MMRF5018HS-450 | |
---|---|
DigiKey Part Number | 568-MMRF5018HS-450-ND |
Manufacturer | |
Manufacturer Product Number | MMRF5018HS-450 |
Description | RF MOSFET NI400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 2.7GHz 17.3dB 125W NI-400S-2SA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | 1MHz ~ 2.7GHz | |
Gain | 17.3dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 125W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-400S-2SA | |
Supplier Device Package | NI-400S-2SA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,828.84000 | $9,828.84 |