100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC2107CFCPU33

DigiKey Part Number
MMC2107CFCPU33-ND
Manufacturer
Manufacturer Product Number
MMC2107CFCPU33
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
M210 MCore Microcontroller IC 16/32-Bit 33MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M210
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.