
MMA8210KEGR2 | |
---|---|
DigiKey Part Number | MMA8210KEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA8210KEGR2 |
Description | IC SENSOR ACCEL X-AXIS SOIC16 |
Customer Reference | |
Detailed Description | Accelerometer X or Y Axis ±100g 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Axis | X or Y | |
Acceleration Range | ±100g | |
Bandwidth | - | |
Voltage - Supply | 6.3V ~ 30V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $128.50790 | $128,507.90 |