
HMC1512-TR | |
|---|---|
DigiKey Part Number | 342-1010-2-ND - Tape & Reel (TR) 342-1010-1-ND - Cut Tape (CT) 342-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1512-TR |
Description | SENSOR ANGLE 180DEG 8MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HMC1512-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°) | |
Linear Range | 0 ~ 8.00mm (0 ~ 0.31") | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2.8 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 25V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 5 | $33.44600 | $167.23 |
| 10 | $32.00600 | $320.06 |
| 25 | $30.28480 | $757.12 |
| 50 | $29.11240 | $1,455.62 |
| 100 | $28.03610 | $2,803.61 |
| 500 | $25.87208 | $12,936.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.03991 | $20,039.91 |



