
MMA6827BKCWR2 | |
---|---|
DigiKey Part Number | MMA6827BKCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6827BKCWR2 |
Description | ACCELEROMETER 120G SPI 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±120g 16-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±120g | |
Sensitivity (LSB/g) | 4.096 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 3.135V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $59.88192 | $119,763.84 |