
MMA3201EG | |
|---|---|
DigiKey Part Number | MMA3201EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA3201EG |
Description | ACCELEROMETER 45G ANALOG 20SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±45g 400Hz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA3201EG Models |
Category | Bandwidth 400Hz |
Manufacturer NXP USA Inc. | Output Type Analog Voltage |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Axis X, Y | Supplier Device Package 20-SOIC |
Acceleration Range ±45g | Base Product Number |
Sensitivity (mV/g) 50 |

