
MMA2605KGCWR2 | |
---|---|
DigiKey Part Number | MMA2605KGCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2605KGCWR2 |
Description | IC SENSOR ACCEL 50G X- AXIS 16QF |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 16-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | 6.3V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |