16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA2202KEGR2

DigiKey Part Number
MMA2202KEGR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA2202KEGR2
Description
ACCEL 56.3G ANALOG 16SOIC
Customer Reference
Detailed Description
Accelerometer X Axis ±56.3g 400Hz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA2202KEGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
±56.3g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
40
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types