Accelerometer Z Axis ±312g 800Hz 16-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA1631NKW

DigiKey Part Number
MMA1631NKW-ND
Manufacturer
Manufacturer Product Number
MMA1631NKW
Description
IC SENSOR ACCELEROMETER 16QFN
Customer Reference
Detailed Description
Accelerometer Z Axis ±312g 800Hz 16-QFN (6x6)
EDA/CAD Models
MMA1631NKW Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
6.3V ~ 30V
Manufacturer
NXP USA Inc.
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-QFN Exposed Pad
Axis
Z
Supplier Device Package
16-QFN (6x6)
Acceleration Range
±312g
Base Product Number
Bandwidth
800Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types