
MMA1605NKWR2 | |
|---|---|
DigiKey Part Number | MMA1605NKWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA1605NKWR2 |
Description | IC SENSOR ACCELEROMETER 16QFN |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±50g 800Hz 16-QFN (6x6) |
EDA/CAD Models | MMA1605NKWR2 Models |
Category | Bandwidth 800Hz |
Manufacturer NXP USA Inc. | Voltage - Supply 6.3V ~ 30V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-QFN Exposed Pad |
Axis Z | Supplier Device Package 16-QFN (6x6) |
Acceleration Range ±50g | Base Product Number |

