ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKM34Z128ACLL5R

DigiKey Part Number
568-15147-2-ND - Tape & Reel (TR)
568-15147-1-ND - Cut Tape (CT)
568-15147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKM34Z128ACLL5R
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MKM34Z128ACLL5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x16b, 4x24b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
I2C, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, LCD, WDT
Base Product Number
Number of I/O
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.72000$63.72
10$49.20600$492.06
25$45.58000$1,139.50
100$41.59750$4,159.75
250$40.07752$10,019.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.97396$37,973.96
2,000$37.19123$74,382.46
Manufacturers Standard Package