64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFN
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL27Z32VLH4

DigiKey Part Number
MKL27Z32VLH4-ND
Manufacturer
Manufacturer Product Number
MKL27Z32VLH4
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MKL27Z32VLH4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, FlexIO, SPI, UART/USART, USB
Peripherals
DMA, I2S, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 17x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
800$20.45570$16,364.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.