ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL16Z256VMP4R

DigiKey Part Number
MKL16Z256VMP4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKL16Z256VMP4R
Description
IC MCU 32BIT 256KB FLSH 64MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D - 16bit; D/A - 12bit
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-MAPBGA (5x5)
Connectivity
I2C, LINbus, SPI, TSI, UART/USART
Package / Case
64-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.20768$98,019.20
Manufacturers Standard Package