


MKL13Z32VLH4 | |
|---|---|
DigiKey Part Number | 568-14555-ND |
Manufacturer | |
Manufacturer Product Number | MKL13Z32VLH4 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL13 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL13Z32VLH4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity FlexIO, I2C, IrDA, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $30.01700 | $300.17 |
| 25 | $27.64080 | $691.02 |
| 160 | $24.35000 | $3,896.00 |
| 320 | $23.49934 | $7,519.79 |
| 640 | $22.79925 | $14,591.52 |
| 1,120 | $22.32534 | $25,004.38 |
| 2,560 | $21.74860 | $55,676.42 |

