
MKE12Z256VLF7 | |
|---|---|
DigiKey Part Number | 568-MKE12Z256VLF7-ND |
Manufacturer | |
Manufacturer Product Number | MKE12Z256VLF7 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity FlexIO, I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.38000 | $45.38 |
| 10 | $34.67000 | $346.70 |
| 25 | $31.97840 | $799.46 |
| 100 | $29.02350 | $2,902.35 |
| 250 | $27.61436 | $6,903.59 |
| 500 | $26.76526 | $13,382.63 |
| 1,250 | $25.86866 | $32,335.82 |
| 2,500 | $25.32840 | $63,321.00 |

