ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-QFP (14x14)
MCUXpresso Software & Tools Announcement from Geoff Lees

MKE02Z64VQH2

DigiKey Part Number
MKE02Z64VQH2-ND
Manufacturer
Manufacturer Product Number
MKE02Z64VQH2
Description
IC MCU 32BIT 64KB FLASH 64QFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MKE02Z64VQH2 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x6b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
64-QFP (14x14)
Peripherals
LVD, PWM, WDT
Package / Case
64-QFP
Number of I/O
57
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$37.08000$37.08
10$28.12600$281.26
25$25.88120$647.03
100$23.41150$2,341.15
420$21.68988$9,109.75
840$21.07631$17,704.10
1,260$20.76914$26,169.12
2,520$20.31859$51,202.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.