



MKE02Z64VLH2 | |
|---|---|
DigiKey Part Number | MKE02Z64VLH2-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z64VLH2 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z64VLH2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 57 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 10 | $27.87900 | $278.79 |
| 25 | $25.64760 | $641.19 |
| 160 | $22.56131 | $3,609.81 |
| 320 | $21.76281 | $6,964.10 |
| 640 | $21.10575 | $13,507.68 |
| 1,120 | $20.66107 | $23,140.40 |
| 2,560 | $20.11965 | $51,506.30 |

