
MKE02Z32VLH4R | |
---|---|
DigiKey Part Number | 568-MKE02Z32VLH4RTR-ND - Tape & Reel (TR) 568-MKE02Z32VLH4RCT-ND - Cut Tape (CT) 568-MKE02Z32VLH4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLH4R |
Description | KINETIS KE02: 40MHZ CORTEX-M0+ 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $24.05400 | $240.54 |
25 | $22.10120 | $552.53 |
100 | $19.95600 | $1,995.60 |
250 | $18.93392 | $4,733.48 |
500 | $18.31752 | $9,158.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $17.55639 | $26,334.58 |
3,000 | $17.18386 | $51,551.58 |
4,500 | $16.99729 | $76,487.80 |